Manufacturer Part #
DMN2041L-7
N-Channel 20 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Diodes Incorporated DMN2041L-7 - Product Specification
Diodes Incorporated DMN2041L-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 41mΩ |
| Rated Power Dissipation: | 0.78|W |
| Qg Gate Charge: | 15.6nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.133
9,000
$0.131
12,000
$0.13
30,000
$0.128
45,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount