Manufacturer Part #
DMN3150LW-7
N-Channel 28 V 88 mOhm Enhancement Mode Field Effect Transistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN3150LW-7 - Product Specification
Diodes Incorporated DMN3150LW-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 28V |
| Drain-Source On Resistance-Max: | 88mΩ |
| Rated Power Dissipation: | 350|mW |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
30,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel