text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN32D2LFB4-7

N-Channel 30 V 1.2 Ohm Enhancement Mode Mosfet - DFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN32D2LFB4-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 350|mW
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
3,000
$0.18
6,000
$0.177
12,000
$0.175
45,000+
$0.171
Product Variant Information section