text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN4800LSS-13

N-Channel 30 V 16 mΩ 9.47 nC SMT Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN4800LSS-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 1.46|W
Qg Gate Charge: 8.7nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
7,500
$0.25
25,000+
$0.245
Product Variant Information section