Manufacturer Part #
DMN601DMK-7
DMN601 Series 60 V 2.4 Ohm Dual N-Channel Enhancement Mode Mosfet - SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN601DMK-7 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2.4Ω |
| Rated Power Dissipation: | 700|mW |
| Qg Gate Charge: | 304nC |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
12,000
$0.158
45,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount