text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN63D8LDW-7

Dual N-Channel 30 V 2.8 Ω 0.3 W SMT Enhancement Mode MosFet - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Diodes Incorporated DMN63D8LDW-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 0.3|W
Qg Gate Charge: 0.87nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.10
USD
Quantity
Unit Price
3,000
$0.0347
12,000
$0.0337
30,000
$0.0331
75,000
$0.0325
120,000+
$0.0315
Product Variant Information section