text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP1045U-7

P-Channel 12 V 31 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Diodes Incorporated DMP1045U-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 31mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 15.8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
3,000
$0.151
9,000
$0.149
12,000
$0.148
30,000
$0.146
45,000+
$0.144
Product Variant Information section