text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2018LFK-7

P-Channel 20 V 16 mOhm 113 nC Surface Mount Power Mosfet - UDFN2523-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2018LFK-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 113nC
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Unit Price
3,000
$0.137
9,000
$0.135
12,000
$0.134
30,000
$0.132
45,000+
$0.13
Product Variant Information section