text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2066LSN-7

P-Channel 20 V 40 mOhm Enhancement Mode Mosfet - SC-59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2066LSN-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 10.1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.00
USD
Quantity
Unit Price
3,000
$0.127
9,000
$0.124
30,000
$0.122
45,000+
$0.12
Product Variant Information section