Manufacturer Part #
DMP21D5UFB4-7B
P-Channel 20 V 700 mA Enhancement Mode Mosfet - DFN-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Diodes Incorporated DMP21D5UFB4-7B - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 970mΩ |
| Rated Power Dissipation: | 460|mW |
| Qg Gate Charge: | 500nC |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0505
20,000
$0.0498
40,000
$0.049
50,000
$0.0488
150,000+
$0.0474
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount