text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3030SN-7

P-Channel 20 V 250 mOhm Enhancement Mode Field Effect Transistor -SC59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Diodes Incorporated DMP3030SN-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 500|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.30
USD
Quantity
Unit Price
3,000
$0.0961
9,000
$0.0937
15,000
$0.0926
30,000
$0.0912
60,000+
$0.0889
Product Variant Information section