text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4025LSD-13

DMP4025LSD: 40 V 25 mOhm Dual P-Channel Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Diodes Incorporated DMP4025LSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 33.7nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,287.50
USD
Quantity
Unit Price
2,500
$0.515
5,000
$0.505
10,000
$0.50
12,500+
$0.49
Product Variant Information section