Manufacturer Part #
DMT10H010LK3-13
N-Channel 100 V 68.8 A 3 W Enhancement Mode Surface Mount Mosfet - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Diodes Incorporated DMT10H010LK3-13 - Product Specification
Diodes Incorporated DMT10H010LK3-13 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 8.8mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 53.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 68.8A |
| Turn-on Delay Time: | 11.6ns |
| Turn-off Delay Time: | 42.9ns |
| Rise Time: | 14.1ns |
| Fall Time: | 22ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.8V |
| Input Capacitance: | 2592pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
2,500
$1.07
5,000
$1.06
7,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount