Manufacturer Part #
FCB20N60TM
FCB20N60 Series 600 V 20 A 190 mOhm N-Channel SuperFET® MOSFET - D2PAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FCB20N60TM - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.19Ω |
| Rated Power Dissipation: | 208|W |
| Qg Gate Charge: | 75nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FCB20N60TM is a part of FCB20N60F Series 600 V 0.19 Ω SuperFET new generation of high voltage MOSFET family that is utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance
This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy
Features:
- 650V @TJ = 150°C
- Typ. RDS(on) = 0.15 Ω
- Ultra low gate charge (typ. Qg = 75nC)
- Low effective output capacitance (typ. Coss.eff = 165 pF)
- 100% avalanche tested
- RoHS Compliant
Applications:
- AC/DC power conversion
- Switching mode Power supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
800
$1.45
1,600
$1.44
3,200
$1.43
4,000+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount