text.skipToContent text.skipToNavigation

Manufacturer Part #

FCH023N65S3L4

N-Channel 650 V 23 mOhm SuperFet III Mosfet - TO-247-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi FCH023N65S3L4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 595W
Qg Gate Charge: 222nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 75A
Turn-on Delay Time: 43ns
Turn-off Delay Time: 130ns
Rise Time: 30ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 7160pF
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
65,700
Factory Lead Time:
17 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,957.00
USD
Quantity
Unit Price
450+
$15.46
Product Variant Information section