Manufacturer Part #
FCPF16N60
N-Channel 600 V 0.26 Ohm Flange Mount SuperFET Mosfet TO-220F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FCPF16N60 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 260mΩ |
| Rated Power Dissipation: | 37.9|W |
| Qg Gate Charge: | 70nC |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$2.21
2,000
$2.19
3,000
$2.18
4,000+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Surface Mount