Manufacturer Part #
FDB33N25TM
Single N-Channel 250 V 235 W 48 nC Silicon Surface Mount Mosfet - TO-263-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
onsemi FDB33N25TM - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 250V |
| Drain-Source On Resistance-Max: | 0.094Ω |
| Rated Power Dissipation: | 235W |
| Qg Gate Charge: | 48nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 33A |
| Turn-on Delay Time: | 35ns |
| Turn-off Delay Time: | 75ns |
| Rise Time: | 470ns |
| Fall Time: | 250ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5V |
| Technology: | Si |
| Height - Max: | 4.83mm |
| Length: | 10.67mm |
| Input Capacitance: | 1640pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800
$1.05
1,600
$1.03
2,400
$1.02
4,000+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount