Manufacturer Part #
FDB52N20TM
N-Channel 200 V 0.049 Ohm Surface Mount UniFET Mosfet - D2PAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
onsemi FDB52N20TM - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 0.049Ω |
| Rated Power Dissipation: | 357|W |
| Qg Gate Charge: | 49nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FDB52N20TM is a Part of FDB52N20 Series 200 V 0.049 Ω N-Channel enhancement mode power field effect transistors are produced using planar stripe, DMOS technology
This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.
Features :
- 52 A, 200 VRDS(on) = 0.049 mΩ @ VGS = 10 V
- Low gate charge ( typical 49 nC)
- Low Crss ( typical 66 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications:
- High efficient S.M.P.S
- Active power factor correction
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800
$1.16
1,600
$1.15
2,400
$1.14
4,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount