Manufacturer Part #
FDD10AN06A0
N-Channel 60 V 10.5 mOhm Surface Mount PowerTrench Mosfet TO-252AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDD10AN06A0 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 10.5mΩ |
| Rated Power Dissipation: | 135|W |
| Qg Gate Charge: | 37nC |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Features & Applications
The FDD10AN06A0 is a 60 V 10.5 mΩ N-Channel PowerTrench Mosfet available in TO-252AA Package .
Features:
- rDS(ON) = 9.4mΩ(Typ.), VGS = 10V, ID = 50A
- Qg(tot) = 28nC (Typ.), VGS = 10V
- Low Miller Charge
- Low Qrr Body Diode
- UIS Capability (Single Pulse and Repetitive Pulse)
- Qualified to AEC Q101Formerly developmental type 82560
Applications:
- Motor / Body Load Control
- ABS Systems
- Powertrain Management
- Injection Systems
- DC-DC converters and Off-line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 12V and 24V systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$1.47
5,000+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount