text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC012N03

MOSFET N-CH 30V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC012N03 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.23mΩ
Rated Power Dissipation: 64|W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 185A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 43ns
Rise Time: 5.5ns
Fall Time: 4.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.3V
Technology: PowerTrench
Input Capacitance: 5845pF
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000
$0.575
6,000
$0.57
9,000
$0.565
12,000
$0.56
15,000+
$0.55
Product Variant Information section