text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86340ET80

MOSFET N-CH 80V 48A POWER33

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC86340ET80 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 65|W
Qg Gate Charge: 31nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,990.00
USD
Quantity
Unit Price
3,000+
$2.33
Product Variant Information section