text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP075N15A-F102

N-Channel 150 V 7.5 mOhm 77 nC Surface Mount PowerTrench Mosfet - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
onsemi FDP075N15A-F102 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 333W
Qg Gate Charge: 77nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 130A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 62ns
Rise Time: 37ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 7350pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,952.00
USD
Quantity
Unit Price
800
$2.44
1,600
$2.42
2,400
$2.41
3,200+
$2.40
Product Variant Information section