text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF18N50

N-Channel 500 V 0.265 Ω Through Hole Mosfet TO-220F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDPF18N50 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 265mΩ
Rated Power Dissipation: 38.5|W
Qg Gate Charge: 60nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The FDPF18N50 is a 500 V 0.265 Ω N-Channel enhancement mode power field effect transistors are produced using planar stripe, DMOS technology. 

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.

Features:

  • 18 A, 500 V, RDS(on) = 0.265 Ω @VGS = 10 V
  • Low gate charge ( typical 45 nC)
  • Low Crss ( typical 25 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability

Applications:

  • High efficent S.M.P.S
  • Active power factor correction
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,820.00
USD
Quantity
Unit Price
10
$1.90
40
$1.87
150
$1.85
500
$1.82
2,000+
$1.77
Product Variant Information section