Manufacturer Part #
FDT86106LZ
FDT86106LZ Series 100 V 3.2 A 108 mOhm N-Ch PowerTrench Mosfet - SOT-223-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDT86106LZ - Product Specification
onsemi FDT86106LZ - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 108mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 4.3nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 3.2A |
| Turn-on Delay Time: | 3.8ns |
| Turn-off Delay Time: | 10ns |
| Rise Time: | 1.3ns |
| Fall Time: | 1.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Technology: | PowerTrench |
| Height - Max: | 1.7mm |
| Length: | 6.7mm |
| Input Capacitance: | 234pF |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
4,000+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount