Manufacturer Part #
FQA8N100C
N-Channel 1000 V 8 A 1.45 Ohm QFET® Mosfet - TO-3P
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tube Package Style:TO-3P Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FQA8N100C - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 1000V |
| Drain-Source On Resistance-Max: | 1.45Ω |
| Rated Power Dissipation: | 225|W |
| Qg Gate Charge: | 70nC |
| Package Style: | TO-3P |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
10
$2.91
40
$2.86
125
$2.83
400
$2.79
1,250+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-3P
Mounting Method:
Through Hole