Manufacturer Part #
FQPF9N90CT
N-Channel 900 V 1.4 Ohm Flange Mount Mosfet - TO-220F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FQPF9N90CT - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 900V |
| Drain-Source On Resistance-Max: | 1.4Ω |
| Rated Power Dissipation: | 68|W |
| Qg Gate Charge: | 58nC |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Features & Applications
The FQPF9N90CT N-Channel enhancement mode power field effect transistors. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies.
Key Features:
- 8.0 A, 900V, RDS(on) = 1.4 ? @VGS = 10 V
- Low gate charge (typical 45nC)
- Low Crss (typical 14pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000+
$4.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount