Manufacturer Part #
HUF75321P3
N-Channel 35 A 55 V 0.034 Ohm UltraFET Power Mosfet - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi HUF75321P3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 34mΩ |
| Rated Power Dissipation: | 93|W |
| Qg Gate Charge: | 44nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$0.625
1,600
$0.62
3,200
$0.61
12,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount