Manufacturer Part #
HUF75344G3
N-Channel 55 V 0.008 Ohm Flange Mount UltraFET Power Mosfet - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi HUF75344G3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 8mΩ |
| Rated Power Dissipation: | 285|W |
| Qg Gate Charge: | 210nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The HUF75344G3 is a 55 V and 75 A N-Channel UltraFET Power MOSFET manufactured using the advanced innovative UltraFET process, available in TO-247 package.
This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance.
Features:
- 75A, 55V
- Simulation Models
- Temperature Compensated PSPICE® and SABER™ Models
- Thermal Impedance PSPICE and SABER Models
- Peak Current vs Pulse Width Curve
- UIS Rating Curve
- Related Literature
- TB334, “Guidelines for Soldering Surface Mount Components to PC Boards”
Applications:
- Switching Regulators
- Switching Converters
- Motor Drivers
- Relay Drivers
- Low Voltage bus switches
- Power Management in portable and battery-operated products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.02
40
$1.99
150
$1.96
400
$1.93
1,500+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount