Manufacturer Part #
HUF75852G3
N-Channel 150 V 0.016 Ohm Flange Mount UltraFET Power Mosfet - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi HUF75852G3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 16mΩ |
| Rated Power Dissipation: | 500|W |
| Qg Gate Charge: | 480nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The HUF75852G3 is a N-Channel 100 V 0.008 Ohm UltraFET Power Mosfet.
Features:
- Ultra Low On-Resistance
- rDS(ON) = 0.016 Ω, VGS = 10 V
- Simulation Models
- Temperature Compensated PSPICE® and SABERTMElectrical Models
- Spice and SABER Thermal Impedance Models
- Peak Current vs Pulse Width Curve
- UIS Rating Curve
Applications:
- TBA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
450
$7.69
900+
$7.63
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount