Manufacturer Part #
IPA60R190C6XKSA1
Single N-Channel 600 V 190 mOhm 63 nC CoolMOS™ Power Mosfet - TO-220-3FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPA60R190C6XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 190mΩ |
| Rated Power Dissipation: | 34|W |
| Qg Gate Charge: | 63nC |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.37
1,000
$1.36
2,500
$1.35
5,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole