Manufacturer Part #
IPA60R600E6XKSA1
N-Channel 600 V 600 mOhm Flange Mount CoolMOS" E6 Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPA60R600E6XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IPA60R600E6XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.6Ω |
| Rated Power Dissipation: | 28W |
| Qg Gate Charge: | 20.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7.3A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 58ns |
| Rise Time: | 8ns |
| Fall Time: | 11ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 440pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.675
1,500
$0.661
2,500
$0.655
5,000
$0.646
10,000+
$0.633
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole