text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB50N10S3L16ATMA1

N-Channel 100 V 70 A 15.4 mOhm Surface Mount Mosfet - PG-TO263-3-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB50N10S3L16ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 15.4mΩ
Rated Power Dissipation: 100W
Qg Gate Charge: 49nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 28ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 3215pF
Series: OptiMOS-T
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,150.00
USD
Quantity
Unit Price
1,000
$1.15
2,000
$1.14
3,000
$1.13
5,000+
$1.12
Product Variant Information section