Manufacturer Part #
IPP77N06S212AKSA2
Trans MOSFET N-CH 55V 77A 3-Pin TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPP77N06S212AKSA2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 12mΩ |
| Rated Power Dissipation: | 158W |
| Qg Gate Charge: | 45nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 77A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 34ns |
| Rise Time: | 27ns |
| Fall Time: | 26ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 1770pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
500
$1.22
1,000
$1.21
2,000
$1.20
7,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole