text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW65R045C7FKSA1

N-Channel 650 V 45 mOhm CoolMOSTM C7 Power Transistor-PG-TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Infineon IPW65R045C7FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 227|W
Qg Gate Charge: 93nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$2,016.00
USD
Quantity
Unit Price
3
$8.62
15
$8.53
50
$8.46
150
$8.40
500+
$8.27
Product Variant Information section