text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF630PBF

Single N-Channel 200 V 0.4 Ω 43 nC Power Mosfet - TO-220-3 (TO-220AB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay IRF630PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 74|W
Qg Gate Charge: 43nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1
$0.52
75
$0.51
300
$0.495
1,250
$0.48
5,000+
$0.46
Product Variant Information section