text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB3206GPBF

Single N-Channel 60 V 3 mOhm 170 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFB3206GPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 170nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,210.00
USD
Quantity
Unit Price
50
$1.25
200
$1.23
750
$1.21
2,000
$1.20
5,000+
$1.18
Product Variant Information section