Manufacturer Part #
IRFH8201TRPBF
Single N-Channel 25 V 0.95 mOhm 56 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFH8201TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 0.95mΩ |
| Rated Power Dissipation: | 3.6|W |
| Qg Gate Charge: | 56nC |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount