text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI730GPBF

Single N-Channel 400 V 1 Ohms Flange Mount Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFI730GPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 35|W
Qg Gate Charge: 38nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
50
$1.04
200
$1.01
750
$0.98
2,000
$0.96
5,000+
$0.93
Product Variant Information section