text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL110TRPBF

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFL110TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.54Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 8.3nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,462.50
USD
Quantity
Unit Price
2,500
$0.585
5,000
$0.575
10,000
$0.57
12,500+
$0.56
Product Variant Information section