Manufacturer Part #
IRFP054PBF
Single N-Channel 60 V 0.014 Ohms Flange Mount Power Mosfet - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Vishay IRFP054PBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Part Status:
Vishay IRFP054PBF - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.014Ω |
| Rated Power Dissipation: | 230|W |
| Qg Gate Charge: | 160nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount