text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP064NPBF

Single N-Channel 55 V 8 mOhm 32 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IRFP064NPBF - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 200|W
Qg Gate Charge: 32nC
Mounting Method: Through Hole
Features & Applications

International Rectifier has set an important precedent in MOSFET technology through the IRFP series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$768.00
USD
Quantity
Unit Price
25
$1.01
100
$0.98
300
$0.96
1,000
$0.94
3,000+
$0.895