Manufacturer Part #
IRFP450PBF
Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:TO-247AC Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2409 | ||||||||||
Vishay IRFP450PBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: Vishay Siliconix announces the capacity transfer to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel. Products manufactured at Newport will be identified by a ?R? in the fourth position of the date code marked on the 2nd line of the partReason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel
Part Status:
Vishay IRFP450PBF - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 0.4Ω |
| Rated Power Dissipation: | 190|W |
| Qg Gate Charge: | 150nC |
| Package Style: | TO-247AC |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Flange Mount