text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP460PBF

Single N-Channel 500 V 0.27 Ohm Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay IRFP460PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 270mΩ
Rated Power Dissipation: 280|W
Qg Gate Charge: 210nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
25,150
USA:
25,150
35,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
10
$2.10
40
$2.07
150
$2.04
400
$2.02
1,500+
$1.96
Product Variant Information section