text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS11N50APBF

IRFS11N50A Series 500 V 7 A 0.52 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFS11N50APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 520mΩ
Rated Power Dissipation: 170|W
Qg Gate Charge: 52nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,110.00
USD
Quantity
Unit Price
10
$3.24
30
$3.20
125
$3.14
300
$3.11
1,250+
$3.02
Product Variant Information section