text.skipToContent text.skipToNavigation

Référence fabricant

IRFZ34NPBF

Single N-Channel 55 V 0.04 Ohm 34 nC HEXFET® Power Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: Infineon Technologies
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon Technologies IRFZ34NPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 68W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 29A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 31ns
Rise Time: 49ns
Fall Time: 40ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 8.77mm
Length: 10.54mm
Input Capacitance: 700pF
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Fonctionnalités et applications

Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve the lowest possible on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient device for use in a wide variety of applications.

The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-220 contribute to its wide acceptance throughout the industry.

Features

Advanced Process Technology
Ultra Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Ease of Paralleling
Lead-Free

The IRFZ34NPBF is a Single N-Channel MOSFET. It comes in a TO-220AB package and is shipped in tubes.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
2000
Multiples de :
50
Total 
490,00 $
USD
Quantité
Prix unitaire
100
$0.255
300
$0.25
1 250
$0.245
3 000
$0.24
12 500+
$0.23
Product Variant Information section