text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL2910STRLPBF

Single N-Channel 100 V 0.026 Ohm 140 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRL2910STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.026Ω
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 140nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.00
USD
Quantity
Unit Price
800
$1.04
1,600
$1.03
2,400
$1.02
3,200
$1.01
4,000+
$0.99
Product Variant Information section