Manufacturer Part #
IRLHS6276TRPBF
Dual N-Channel 20 V 45 mOhm 3.1 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 2 x 2 mm Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLHS6276TRPBF - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 45mΩ |
| Rated Power Dissipation: | 1.5|W |
| Qg Gate Charge: | 3.1nC |
| Package Style: | PQFN 2 x 2 mm |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLHS6276 series dual N-channel surface mount hexfet power mosfet PQFN-6 package.
Features:
- Low RDSon (≤ 45 mΩ)
- Low Thermal Resistance to PCB (≤ 19°C/W)
- Low Profile (≤ 1.0 mm)
- Industry-Standard Pinout
- Compatible with Existing Surface Mount Techniques
- RoHS Compliant Containing no Lead, no Bromide and no Halogen
Applications:
- Charge and discharge switch for battery application
- System/Load switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.149
8,000
$0.147
16,000
$0.146
20,000
$0.145
60,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 2 x 2 mm
Mounting Method:
Surface Mount