text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLIZ14GPBF

Single N-Channel 60 V 0.2 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Vishay IRLIZ14GPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 27|W
Qg Gate Charge: 8.4nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.80
USD
Quantity
Unit Price
10
$1.80
40
$1.77
150
$1.75
500
$1.73
2,000+
$1.68
Product Variant Information section