Manufacturer Part #
IRLML2060TRPBF
Single N-Channel 60 V 480 mOhm 0.67 nC HEXFET® Power Mosfet - MICRO-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MICRO-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLML2060TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023
Details and Download
Part Status:
Active
Active
Infineon IRLML2060TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 480mΩ |
| Rated Power Dissipation: | 1.25|W |
| Qg Gate Charge: | 0.67nC |
| Package Style: | MICRO-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLML2060TRPBF is a 60 V 1.2 A single N-Channel Hexfet Power MOSFET available in SOT-23 Surface mount Package. It has an operating temperature ranging between -55 to 150°C.
Features:
- Industry-standard pinout
- Compatible with existing Surface Mount Techniques
- RoHS compliant containing no lead, no bromide and no halogen
- MSL1, Consumer qualification
Benefits:
- Multi-vendor compatibility
- Easier manufacturing
- Environmentally friendly
- Increased reliability
Application:
- System/Load Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.0483
9,000
$0.0472
30,000
$0.046
60,000
$0.0453
120,000+
$0.044
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-3
Mounting Method:
Surface Mount