text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML2060TRPBF

Single N-Channel 60 V 480 mOhm 0.67 nC HEXFET® Power Mosfet - MICRO-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Infineon IRLML2060TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 480mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 0.67nC
Package Style:  MICRO-3
Mounting Method: Surface Mount
Features & Applications
The IRLML2060TRPBF is a 60 V 1.2 A single N-Channel Hexfet Power MOSFET available in SOT-23 Surface mount Package. It has an operating temperature ranging between -55 to 150°C.

Features:

  • Industry-standard pinout
  • Compatible with existing Surface Mount Techniques 
  • RoHS compliant containing no lead, no bromide and no halogen
  • MSL1, Consumer qualification

Benefits:

  • Multi-vendor compatibility
  • Easier manufacturing
  • Environmentally friendly
  • Increased reliability

Application:

  • System/Load Switch
Pricing Section
Global Stock:
168,000
USA:
168,000
891,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$144.90
USD
Quantity
Unit Price
3,000
$0.0483
9,000
$0.0472
30,000
$0.046
60,000
$0.0453
120,000+
$0.044
Product Variant Information section